Low

74HCT04D,652 - 

Inverter, 74HCT04, 1 Input, 4 mA, 4.5 V to 5.5 V, SOIC-14

74HCT04D,652 - Inverter, 74HCT04, 1 Input, 4 mA, 4.5 V to 5.5 V, SOIC-14

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT04D,652
Newark Part No.:
71R1154
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74HCT04
:
Inverter
:
4mA
:
1
:
4.5V
:
5.5V
:
SOIC
:
14Pins
:
74HCT
:
7404
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.099 5000+ $0.093 12500+ $0.085 25000+ $0.079 More Pricing...

Add

NEXPERIA

74HCT CMOS, SMD, 74HCT04, SOIC14

5,190 in stock

Each

1+ $0.377 10+ $0.263 100+ $0.152 500+ $0.113 More Pricing...

Add

TEXAS INSTRUMENTS

Inverter, 74HCT04, 1 Input, 4 mA, 4.5 V to 5.5 V, SOIC-14

2,680 in stock

Each

1+ $0.42 10+ $0.319 100+ $0.173 500+ $0.152 More Pricing...

Add
0

Each (Supplied on Full Reel)

1250+ $0.352 2000+ $0.292 5000+ $0.29 10000+ $0.281

Add
2,455 in stock

Each (Supplied on Cut Tape)

1+ $0.52 10+ $0.421 25+ $0.376 50+ $0.331 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,012 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.36 $ 0.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.36
10 + $0.271
100 + $0.147
500 + $0.129
1000 + $0.11
2500 + $0.095
10000 + $0.089
25000 + $0.082
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.