NXP  74HC74N  LVDS Driver, Positive Edge-Trigger, -40 °C, 125 °C, 2 V

NXP 74HC74N

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 07WX3764
  • Manufacturer Part No 74HC74N

Product Overview


The 74HC74N is a dual D-type Flip-Flop with set and reset and positive-edge trigger. This has individual data (nD), clock (nCP), set (nSD) and reset (nRD) inputs and complementary nQ and nQ outputs. Data at the nD-input that meets the set-up and hold time requirements on the low-to-high clock transition and is stored in the flip-flop and appears at the nQ output. Schmitt-trigger action in the clock input makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Symmetrical output impedance
  • Low power dissipation
  • High noise immunity
  • Balanced propagation delays
  • ESD protection HBM JESD22-A114F exceeds 2000V

Applications

Communications & Networking
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Specifications, Documents & More


  • MSL: -
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V

Availability

Availability:  304

Available until stock is exhausted


  • 304 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.756 $0.756

Buy

Price

Quantity List Price
1 - 9 $0.756
10 - 24 $0.671
25 - 99 $0.606
100 - 249 $0.529
250 - 499 $0.466
500 - 999 $0.411
1000 - 2499 $0.324
2500+ $0.288
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08F6569
SN74HC74N

SN74HC74N

TEXAS INSTRUMENTS

D-TYPE FLIP FLOP, DUAL, DIP-14

1,756 

Price for: Each 1

1+ $0.484 10+ $0.328 100+ $0.177 1000+ $0.133

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
60K5166
CD74HC74E

CD74HC74E

TEXAS INSTRUMENTS

D-TYPE FLIP FLOP, DUAL, USB-14

612 

Price for: Each 1

1+ $0.649 10+ $0.493 100+ $0.326 1000+ $0.242

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
98K0421
SN74HC74NG4

SN74HC74NG4

TEXAS INSTRUMENTS

IC, D-TYPE FLIP-FLOP, 74HC74, DIP14

910 

Price for: Each 1

1+ $0.494 10+ $0.334 100+ $0.181 1000+ $0.136

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16

Associated Products


Customers Also Bought