NXP  74HC74N,652  D-TYPE FLIP FLOP, DUAL, 16NS, DIP-14

NXP 74HC74N,652

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 71R2752
  • Manufacturer Part No 74HC74N,652

Product Specifications, Documents & More


  • Flip-Flop Type: D
  • Frequency: 76MHz
  • IC Output Type: Complementary
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 25mA
  • Packaging: Each
  • Propagation Delay: 16ns
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/261
  •  132/261

Availability

Availability: No Longer Manufactured


Substitutes

  • 07WX3764 - LVDS Driver, Positive Edge-Trigger, -40 °C, 125 °C, 2 V
  • 60K5166 - D-TYPE FLIP FLOP, DUAL, USB-14

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
07WX3764
74HC74N

74HC74N

NXP

LVDS Driver, Positive Edge-Trigger, -40 °C, 125 °C, 2 V

304 

Price for: Each 1

1+ $0.756 10+ $0.671 25+ $0.606 100+ $0.529

Buy

Available until stock is exhausted


see cut-off times

Suggested Substitutes
60K5166
CD74HC74E

CD74HC74E

TEXAS INSTRUMENTS

D-TYPE FLIP FLOP, DUAL, USB-14

612 

Price for: Each 1

1+ $0.649 10+ $0.493 100+ $0.326 1000+ $0.242

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Customers Also Bought