Low

74HC74D,653 - 

Flip-Flop, Complementary, Positive Edge, 74HC74, D, 14 ns, 82 MHz, 25 mA, SOIC

NEXPERIA 74HC74D,653

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC74D,653
Newark Part No.:
78R6264
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
25mA
:
-40°C
:
SOIC
:
-
:
Cut Tape
:
Complementary
:
125°C
:
14ns
:
14Pins
:
82MHz
:
D
:
7474
:
2V
:
Positive Edge
:
74HC74
:
-
:
6V
:
74HC
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 74HC74D is a dual positive edge triggered D-type Flip-flop has individual data (nD), clock (nCP), set (nSD\) and reset (nRD\) inputs and complementary nQ and nQ outputs. Data at the nD-input, that meets the set-up and hold time requirements on the low-to-high clock transition, is stored in the flip-flop and appears at the nQ output. Schmitt-trigger action in the clock input, makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Symmetrical output impedance
  • Low power dissipation
  • High noise immunity
  • Balanced propagation delays
  • CMOS Input levels
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Substitutes

Associated Products

Compare Selected