Low

74HC74D,652 - 

Flip-Flop, Complementary, Positive Edge, 74HC74, D, 16 ns, 76 MHz, 25 mA, SOIC

74HC74D,652 - Flip-Flop, Complementary, Positive Edge, 74HC74, D, 16 ns, 76 MHz, 25 mA, SOIC

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC74D,652
Newark Part No.:
71R2748
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 74HC74D is a dual positive edge triggered D-type Flip-flop has individual data (nD), clock (nCP), set (nSD\) and reset (nRD\) inputs and complementary nQ and nQ outputs. Data at the nD-input, that meets the set-up and hold time requirements on the low-to-high clock transition, is stored in the flip-flop and appears at the nQ output. Schmitt-trigger action in the clock input, makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Symmetrical output impedance
  • Low power dissipation
  • High noise immunity
  • Balanced propagation delays
  • CMOS Input levels
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Product Information

:
74HC74
:
D
:
16ns
:
76MHz
:
25mA
:
SOIC
:
14Pins
:
Positive Edge
:
Complementary
:
2V
:
6V
:
74HC
:
7474
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.11 $ 0.11
Price for:
Each
Multiple: 1140 Minimum: 1140
Quantity Price
1140 + $0.11
2500 + $0.095
10000 + $0.089
25000 + $0.082
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.