Low

74HC595PW,118 - 

Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 8 Element, 8 bit, TSSOP

74HC595PW,118 - Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 8 Element, 8 bit, TSSOP

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC595PW,118
Newark Part No.:
78R6263
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 74HC595PW is a 8-bit serial-in/serial or parallel-out Shift Register with a storage register and 3-state outputs. Both the shift and storage register have separate clocks. The device features a serial input (DS) and a serial output (Q7S) to enable cascading and an asynchronous reset MR\ input. A low on MR\ will reset the shift register. Data is shifted on the low-to-high transitions of the SHCP input. The data in the shift register is transferred to the storage register on a low-to-high transition of the STCP input. If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. Data in the storage register appears at the output whenever the OE\ is low. A high on OE\ causes the outputs to assume a high-impedance OFF-state. Operation of the OE\ input does not affect the state of the registers. Inputs include clamp diodes.
  • Shift register with direct clear
  • 100MHz Typical shift out frequency
  • CMOS Input level
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics

Product Information

:
74HC595
:
Serial to Parallel, Serial to Serial
:
8 Element
:
8bit
:
TSSOP
:
16Pins
:
2V
:
6V
:
Tri State
:
74HC
:
74595
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.42 10+ $0.29 25+ $0.238 50+ $0.185 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.085 5000+ $0.082 10000+ $0.08 15000+ $0.078 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.085 5000+ $0.082 10000+ $0.08 15000+ $0.078 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.41 10+ $0.338 25+ $0.294 50+ $0.25 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,329 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$0.067 $ 0.07
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.42
10 + $0.29
25 + $0.238
50 + $0.185
100 + $0.133
250 + $0.123
500 + $0.113
1000 + $0.103
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.