Low

NXP  74HC595N  IC, 74HC CMOS, SHIFT REG, 5V, 16DIP

NXP 74HC595N

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Shift Register Function:
Logic Type:
No. of Elements:
IC Output Type:
No. of Pins:
Logic Case Style:
Supply Voltage Min:
Supply Voltage Max:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

8 BIT SIPO SHIFT REGISTER, DIP-16

TEXAS INSTRUMENTS

1,896: 

Price for: Each

1+ $0.58 10+ $0.486 100+ $0.296 1000+ $0.229 More pricing

Buy

8 BIT SIPO/SISO SHIFT REGISTER SOIC-16

NXP

5,674: 

Price for: Each

1+ $0.742 10+ $0.52 50+ $0.427 100+ $0.341 More pricing

Buy

8 BIT SIPO/SISO SHIFT REGISTER SOIC-16

NXP

1,124: 

Price for: Each (Supplied on Cut Tape)

1+ $0.105 Promotional price 10+ $0.105 Promotional price 25+ $0.105 Promotional price 100+ $0.105 Promotional price More pricing

Buy

8 BIT SIPO/SISO SHIFT REGISTER SOIC-16, FULL REEL

NXP

67,500: 

Price for: Each (Supplied on Full Reel)

2500+ $0.104 5000+ $0.098 12500+ $0.09 25000+ $0.083 More pricing

Buy

8 BIT, SIPO/SISO SHIFT REGISTER, SOIC-16

NXP

1,958: 

Price for: Each

1+ $0.428 10+ $0.336 25+ $0.282 100+ $0.23 More pricing

Buy

8 BIT SIPO/SISO SHIFT REGISTER TSSOP16, FULL REEL

ON SEMICONDUCTOR

30,000: 

Price for: Each (Supplied on Full Reel)

2500+ $0.116 10000+ $0.108 25000+ $0.10 50000+ $0.09

Buy

8 BIT SIPO SHIFT REGISTER, SOIC-16

FAIRCHILD SEMICONDUCTOR

2,288: 

Price for: Each

1+ $0.477 10+ $0.32 100+ $0.212 1000+ $0.148 More pricing

Buy

8 BIT SIPO SHIFT REGISTER, SOIC-16

TEXAS INSTRUMENTS

1,675: 

Price for: Each (Supplied on Cut Tape)

1+ $0.521 10+ $0.434 100+ $0.264 1000+ $0.204

Buy

8 BIT SIPO/SISO SHIFT REGISTER TSSOP16

ON SEMICONDUCTOR

6,653: 

Price for: Each (Supplied on Cut Tape)

1+ $0.136 Promotional price 10+ $0.136 Promotional price 100+ $0.125 Promotional price 1000+ $0.115 Promotional price

Buy

8 BIT SIPO SHIFT REGISTER, DIP-16

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.229 2500+ $0.196 10000+ $0.181 25000+ $0.172 More pricing

Buy

Recently Viewed

Product Recommendations