NXP  74HC595N,112  8 BIT SIPO/SISO SHIFT REGISTER, DIP16

NXP 74HC595N,112

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 71R2683
  • Manufacturer Part No 74HC595N,112

Product Information


  • Shift Register Function Serial to Parallel, Serial to Serial
  • Logic Type Shift Register
  • No. of Elements 1 Element
  • IC Output Type Tri State
  • No. of Pins 16Pins
  • Logic Case Style DIP
  • Supply Voltage Min 2V
  • Supply Voltage Max 6V
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL -
  • Supply Voltage Range 2V to 6V
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/261
  •  132/261

  • CAD CadSoft_EAGLE (2.92KB) EN
  • Availability

    Availability: No Longer Manufactured


    Substitutes

    • 60K6845 - 8 BIT SIPO SHIFT REGISTER, DIP-16
    • 63K6329 - 8 BIT SIPO SHIFT REGISTER, DIP-16
     
     
    Low

    Legislation and Environmental


    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    60K6845
    SN74HC595N

    SN74HC595N

    TEXAS INSTRUMENTS

    8 BIT SIPO SHIFT REGISTER, DIP-16

    Availability:​ 3,510  

    Price for: Each

    1+ $0.58 10+ $0.486 100+ $0.296 1000+ $0.229 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/20/16
    63K6329
    SN74HC595NE4

    SN74HC595NE4

    TEXAS INSTRUMENTS

    8 BIT SIPO SHIFT REGISTER, DIP-16

    Availability:​ 0

    Price for: Each

    1000+ $0.229 2500+ $0.196 10000+ $0.181 25000+ $0.172 More pricing

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Customers Also Bought