74HC595D,118 - 

Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 8 Element, 8 bit, SOIC

74HC595D,118 - Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 8 Element, 8 bit, SOIC

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The 74HC595D,118 is a 8-bit serial-in/serial or parallel-out Shift Register with output latches and 3-state outputs. Both the shift and storage register have separate clocks. The device features a serial input (DS) and a serial output (Q7S) to enable cascading and an asynchronous reset MR input. A LOW on MR will reset the shift register. Data is shifted on the low-to-high transitions of the SHCP input. The data in the shift register is transferred to the storage register on a low-to-high transition of the STCP input. If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. Data in the storage register appears at the output whenever the output enable input (OE) is LOW. A high on OE causes the outputs to assume a high-impedance off-state. Operation of the OE input does not affect the state of the registers. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Shift register with direct clear
  • 100MHz (typical) Shift out frequency
  • ±1μA Input leakage current
  • ±10μA Off-state output current
  • 160μA Supply current




ESD sensitive device, take proper precaution while handling the device.

Product Information

Serial to Parallel, Serial to Serial
8 Element
Tri State
Cut Tape
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.


Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,263 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 5/21/18
$0.42 $ 0.42
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.42
10 + $0.29
25 + $0.238
50 + $0.185
100 + $0.133
250 + $0.123
500 + $0.113
1000 + $0.103
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.