Low

NXP  74HC573PW-Q100,118  LATCH, D TYPE TRANSP, 3-STATE, TSSOP-20

NXP 74HC573PW-Q100,118
Technical Data Sheet (209.96KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HC573
Latch Type:
D Type Transparent
IC Output Type:
Tri State Non Inverted
Propagation Delay:
-
Output Current:
35mA
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
No. of Bits:
8bit
Logic IC Family:
74HC
Logic IC Base Number:
74573
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
74HC Series
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74HC573PW-Q100,118

74HC573PW-Q100/TSSOP20/REEL 13

NXP

0

Price for: Each (Supplied on Full Reel)

2500+ $0.161 5000+ $0.151 12500+ $0.141 25000+ $0.13 More pricing

Buy
74HC573PW,118

74HC573PW/TSSOP20/REEL 13" Q1/

NXP

0

Price for: Each (Supplied on Full Reel)

2500+ $0.146 5000+ $0.137 12500+ $0.128 25000+ $0.117 More pricing

Buy

LATCH, D TYPE TRANSP, 3-STATE, TSSOP-20

NXP

16:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.283 250+ $0.214 500+ $0.191 1000+ $0.172 More pricing

Buy

Associated Products