Low

NXP  74HC573N  OCTAL D TRANSPARENT LATCH, TRISTATE, DIP-20

NXP 74HC573N
Technical Data Sheet (152.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 74HC573N is an octal D-type Transparent Latch with 3-state is a high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL (LSTTL ). It is specified in compliance with JEDEC standard no-7A. The octal D-type transparent latch featuring separate D-type inputs for each latch and 3-state true outputs for bus-oriented applications. A latch enable (LE) input and an output enable (OE) input are common to all latches. When LE is high, data at the Dn inputs enter the latches. In this condition the latches are transparent, i.e. a latch output will change state each time its corresponding D-input changes. When LE is low the latches store the information that was present at the D-inputs a set-up time preceding the high-to-low transition of LE. When OE is low, the contents of the 8-latches are available at the outputs. When OE is high, the outputs go to the high-impedance OFF-state. Operation of the OE input does not affect the state of the latches.
  • CMOS input level
  • ESD protection HBM JESD22-A114F exceeds 2000V
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Latch Type:
D Type Transparent
Output Current:
7.8mA
Propagation Delay:
14ns
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
DIP
No. of Pins:
20Pins
No. of Bits:
8bit
IC Output Type:
Tri State Non Inverted
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Supply Voltage Range:
2V to 6V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

OCTAL D-LATCH, 3-STATE, DIP-20

TEXAS INSTRUMENTS

1,554 in stock

Price for: Each

1+ $0.554 10+ $0.464 100+ $0.283 1000+ $0.218 More pricing

Buy

OCTAL D-LATCH, 3-STATE, DIP-20

TEXAS INSTRUMENTS

856 in stock

Price for: Each

1+ $0.83 10+ $0.696 100+ $0.449 1000+ $0.359 More pricing

Buy

OCT TRANSPARENT LATCH 3STATE TSSOP-20

ON SEMICONDUCTOR

1,028 in stock

Price for: Each

1+ $0.251 Promotional price 10+ $0.251 Promotional price 100+ $0.23 Promotional price 1000+ $0.213 Promotional price More pricing

Buy

IC, OCTAL D-LATCH, 3-STATE, DIP-20

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.359 2000+ $0.304 5000+ $0.297 10000+ $0.286 More pricing

Buy

OCTAL D-LATCH, 3-STATE, SOIC-20

NXP

4,699:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.939 10+ $0.736 25+ $0.618 100+ $0.503 More pricing

Buy
MC74HC573ADTR2G

IC,LATCH,SINGLE,8-BIT,HC-CMOS,TSSOP,20PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.201 7500+ $0.194

Buy

D-TYPE LATCH, 74HC573, DIP20, 6V

TEXAS INSTRUMENTS

1,034:  in stock

Price for: Each

1+ $0.64 10+ $0.537 100+ $0.327 1000+ $0.253 More pricing

Buy

D-LATCH, TRANSPARENT, OCTAL, DIP-20

TEXAS INSTRUMENTS

515:  in stock

Price for: Each

1+ $0.96 10+ $0.805 100+ $0.52 1000+ $0.415 More pricing

Buy

IC, 74HC CMOS, SMD, 74HC573, SOIC20

FAIRCHILD SEMICONDUCTOR

1,076:  in stock

Price for: Each

1+ $0.949 250+ $0.851 500+ $0.757 1000+ $0.683 More pricing

Buy