Low

NXP  74HC4094N  8 STAGE SHIFT STORE BUS REGISTER, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 07WX3748
  • Manufacturer Part No 74HC4094N

Product Information


  • IC Output Type: Tri State
  • Logic Case Style: DIP
  • Logic Type: Shift Register
  • MSL: -
  • No. of Elements: 1
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Shift Register Function: Serial to Parallel
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Availability

Availability:  94


  • 94 in stock for same day shipping
 
Check stock and lead times
  • 80 Further stock expected to ship on Aug 3, 2015
  • Per the manufacturer, more stock expected week of 1/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.23

Buy

Price

Quantity List Price
1 - 9 $1.23
10 - 24 $1.09
25 - 99 $0.982
100 - 249 $0.859
250 - 499 $0.756
500 - 999 $0.667
1000 - 2499 $0.526
2500+ $0.467

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
71R2565
74HC4094N,652

74HC4094N,652

NXP

8 STAGE SHIFT STORE REGISTER, DIP-16

8 STAGE SHIFT STORE REGISTER, DIP-16; Shift Register Function:Serial to Parallel; Logic Type:Register, Shift Store; No. of Elements:1; IC Output Type:Standard; No. of Pins:16; Logic Case Style:DIP; Supply Voltage Min:2V; MSL:- ;RoHS Compliant: Yes

19

1+ $1.40 10+ $1.24 25+ $1.12 100+ $0.975 More pricing

Buy
  • 19 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15
Suggested Substitutes
71R2561
74HC4094D,652

74HC4094D,652

NXP

8 STAGE SHIFT STORE REGISTER, SOIC-16

8 STAGE SHIFT STORE REGISTER, SOIC-16; Shift Register Function:Serial to Parallel; Logic Type:Register, Shift Store; No. of Elements:1; IC Output Type:Standard; No. of Pins:16; Logic Case Style:SOIC; Supply Voltage Min:2V ;RoHS Compliant: Yes

3,593

1+ $0.108 Promotional price 10+ $0.108 Promotional price 25+ $0.108 Promotional price 100+ $0.108 Promotional price More pricing

Buy
  • 3,593 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15
66F5512
CD74HC4094M

CD74HC4094M

TEXAS INSTRUMENTS

8 BIT SIPO/SISO SHIFT REGISTER SOIC16

8 BIT SIPO/SISO SHIFT REGISTER SOIC16; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Register, Shift Store; No. of Elements:1; IC Output Type:Tri State; No. of Pins:16; Logic Case Style:SOIC; Packaging:Each;RoHS Compliant: Yes

1,391

1+ $0.526 10+ $0.40 100+ $0.264 1000+ $0.196 More pricing

Buy
  • 1,391 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
26M7767
74HC4094D

74HC4094D

NXP

8 BIT SHIFT/STORE REGISTER, SOIC-16

8 BIT SHIFT/STORE REGISTER, SOIC-16; Shift Register Function:Serial to Parallel; Logic Type:Register, Shift Store; No. of Elements:8; IC Output Type:Tri State; No. of Pins:16; Logic Case Style:SOIC; Supply Voltage Min:2V ;RoHS Compliant: Yes

124

1+ $0.552 10+ $0.433 25+ $0.363 100+ $0.296 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/18/16
89K9831
CD74HC4094E

CD74HC4094E

TEXAS INSTRUMENTS

IC, 74HC, 74HC4094, DIP16, 6V

IC, 74HC, 74HC4094, DIP16, 6V; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Shift and Store Bus Register; No. of Elements:1; IC Output Type:Tri State; No. of Pins:16; Logic Case Style:DIP; Supply Voltage ;RoHS Compliant: Yes

24

1+ $0.598 10+ $0.454 100+ $0.30 1000+ $0.223 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/28/15

Associated Products


Customers Also Bought