Low

NXP  74HC4094N,652  Shift Register, 74HC4094, Serial to Parallel, 1 Element, 8 bit, DIP, 16 Pins

NXP 74HC4094N,652
Technical Data Sheet (198.08KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HC4094
Shift Register Function:
Serial to Parallel
No. of Elements:
1 Element
No. of Bits Per Element:
8bit
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
IC Output Type:
Standard
Logic IC Family:
74HC
Logic IC Base Number:
744094
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC, 74HC, 74HC4094, DIP16, 6V

TEXAS INSTRUMENTS

899:  in stock

Price for: Each

1+ $0.586 10+ $0.492 100+ $0.299 1000+ $0.231 More pricing

Buy