Low

NXP  74HC4066D-Q100,118  Analogue Switch, Quad Channel, SPST - NO, 4, 105 ohm, 2V to 10V, SOIC, 14

NXP 74HC4066D-Q100,118
Technical Data Sheet (447.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Analog Switch Type:
SPST - NO
No. of Channels:
4Channels
On State Resistance Max:
105ohm
Supply Voltage Range:
2V to 10V
Analog Switch Case:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
74HC Series
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74HC4066D-Q100,118

Analogue Switch, Quad Channel, SPST - NO, 4, 105 ohm, 2V to 10V, SOIC, 14

NXP

0

Price for: Each (Supplied on Full Reel)

5000+ $0.099 12500+ $0.09 25000+ $0.084 62500+ $0.073

Buy

Associated Products