Low

NXP  74HC4053D-Q100,118  Analogue Multiplexer / Demultiplexer, 2:1, 3, 180 ohm, 2V to 10V, SOIC, 16

NXP 74HC4053D-Q100,118
Technical Data Sheet (314.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Multiplexer Configuration:
2:1
No. of Circuits:
3Circuits
On State Resistance Max:
180ohm
Supply Voltage Range:
2V to 10V
Analogue Multiplexer Case:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
74HC Series
Automotive Qualifications Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74HC4053D-Q100,118

74HC4053D-Q100/SO16/REEL 13" Q

NXP

0

Price for: Each (Supplied on Full Reel)

5000+ $0.152 12500+ $0.142 25000+ $0.131 62500+ $0.126

Buy

ANALOG MUX/DMUX, TRIPLE 2X1, SOIC-16, FULL REEL

NXP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

2500+ $0.143 5000+ $0.135 12500+ $0.126 25000+ $0.116 More pricing

Buy

ANALOG MUX/DMUX, TRI 2 X 1, SOIC-16

NXP

85 in stock

Price for: Each

1+ $0.182 Promotional price 10+ $0.182 Promotional price 50+ $0.182 Promotional price 100+ $0.182 Promotional price More pricing

Buy

ANALOG MUX/DMUX, TRI 2 X 1, SOIC-16

NXP

6,668:  in stock

Price for: Each

1+ $0.57 10+ $0.447 25+ $0.376 100+ $0.306 More pricing

Buy

Associated Products