Low

NXP  74HC4050N  HEX LEVEL SHIFTER, HIGH TO LOW, DIP-16

NXP 74HC4050N

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 74HC4050N is a hex non inverting high to low level shifter in 16 pin DIP package. Inputs are overvoltage tolerant to 15V which enables the device to be used in high to low level shifting applications.
  • Supply voltage range from 2V to 6V
  • Low power dissipation
  • Complies with JEDEC standard JESD 7A
  • Features ESD protection
  • Ambient temperature range from -40°C to 125°C

Customers Also bought

Product Information

No. of Inputs:
6
Output Current:
25mA
Propagation Delay:
7ns
No. of Pins:
16Pins
Logic Case Style:
DIP
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Logic Type:
Level Translator
Packaging:
Each
Product Range:
-
MSL:
-
Supply Voltage Range:
2V to 6V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

HEX HIGH-TO-LOW LEVEL SHIFTER, DIP-16

NXP

1,582: 

Price for: Each

1+ $0.709 Promotional price 10+ $0.709 Promotional price 25+ $0.65 Promotional price 100+ $0.65 Promotional price More pricing

Buy

Buffer, Non-Inverting, 1 Input, 2V to 6V, DIP-16

TEXAS INSTRUMENTS

1,106: 

Price for: Each

1+ $0.483 10+ $0.405 100+ $0.247 1000+ $0.191 More pricing

Buy

Buffer, Non-Inverting, CMOS, 2V to 6V, DIP-16

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.191 2500+ $0.163 10000+ $0.151 25000+ $0.143 More pricing

Buy

Buffer, Non-Inverting, 2V to 6V, SOIC-16

TEXAS INSTRUMENTS

495: 

Price for: Each

1+ $0.219 Promotional price 10+ $0.219 Promotional price 100+ $0.20 Promotional price 1000+ $0.185 Promotional price More pricing

Buy

HEX HIGH-TO-LOW LEVEL SHIFTER, SOIC-16

NXP

22: 

Price for: Each

1+ $0.569 10+ $0.48 25+ $0.42 100+ $0.36 More pricing

Buy

HEX HIGH-TO-LOW LEVEL SHIFTER, SOIC-16

NXP

2,452: 

Price for: Each

1+ $0.549 10+ $0.458 25+ $0.401 100+ $0.343 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations