2010/02/09

NXP - 74HC4049N - 74HC CMOS, 74HC4049, DIP16, 5V

NXP,74HC4049N,74HC CMOS, 74HC4049, DIP16, 5V
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
02M0623
Manufacturer Part No:
74HC4049N

RoHS Compliance : RoHS Compliant Yes

Description
  • 74HC CMOS, 74HC4049, DIP16, 5V
  • Buffer Type:Buffer Inverting
  • Supply Voltage Range:2V to 6V
  • Logic IC Case Style:DIP
  • No. of Pins:16
  • Operating Temperature Range:-40°C to +125°C
  • SVHC:No SVHC
  • Case Style:DIP
  • Base Number:74
  • IC
  • RoHS Compliant: Yes

Show Substitutes

Show Accessories

Availability

Availability: 1077

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.05  

  1. Qty

Price

Qty Price
1  - 99 $1.05
100  - 249 $0.815
250  - 499 $0.734
500  - 999 $0.670
1000+  $0.615

Product Information Product Attributes Similar Products

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


82C9195

FAIRCHILD SEMICONDUCTOR
MM74HC4049N

Inverter Logic IC

Logic Type:Level Shifter; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; IC Generic Number:; Leaded Process Compatible:Yes ;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 498
1 Each
1+
$0.733
25+
$0.601
100+
$0.451
250+
$0.368
more...

Accessories Available

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


35M3896

FISCHER ELEKTRONIK
ICK 14/16 L

Heat Sink

Package/Case:14-DIP, 16-DIP; Thermal Resistance:46°C/W; Mounting Type:Adhesive Mount; Length:19mm; Height:4.8mm; Width:6.3mm; Body Plating:Black Anodized; Heat Sink Material:Aluminum;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 72
1 Each
1+
$0.930
250+
$0.701
500+
$0.622
1,000+
$0.561
more...

Accessories Available


98K7081

MULTICOMP
2227MC-16-03-09-F1

SOCKET IC, DIL, 0.3", 16WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:16; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant YesX 50
1 Each
1+
$0.511
250+
$0.385
500+
$0.342
1,000+
$0.308
more...

Substitute Products Available RoHS Compliant


11M2082

FISCHER ELEKTRONIK
ICK 14/16 B

HEAT SINK, DIP, GLUE-ON, 50°C/W

Case Style:DIP-14 / DIP-16; Thermal Resistance:50°C/W; Mounting Type:Adhesive Mount; Length:6.3mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External Depth:19mm;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 452
1 Each
1+
$0.930
250+
$0.701
500+
$0.622
1,000+
$0.561
more...

Accessories Available


74M0639

FISCHER ELEKTRONIK
DIL 16 SMD M

SOCKET, SMD, DIL-16

Connector Type:DIP; Pin Format:DIP; No. of Ways:16; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 74
1 Each
1+
$2.25
100+
$1.80
250+
$1.64
500+
$1.51
more...



33P9543

ABI
603082

TESTER, COUNTERFEIT IC DETECTOR, SENTRY

Development Tool Type:Counterfeit IC Detector; Supported Families:Any package type DIL, SOIC, TSOP, SSOP, JEDEC, PLCC, QFP & BGA (suitable adapters required); Supported Devices:Any devices up ; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 1
1 Each
1+
$3,537.19
3+
$3,415.92
5+
$3,355.28
10+
$3,274.43
more...

Accessories Available


24M3558

LEAP ELECTRONIC
LP-1

TESTER, DIGITAL, IC, W/O ADAPTOR

Development Tool Type:IC Tester; Supported Families:74, 40; Supported Devices:74114, 74105, 7406; Tool / Board Application:Testing; SVHC:No SVHC; Features:Average Search Time of 0.8sec, 16 Characters; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 17
1 Each
1+
$189.34
5+
$175.11
10+
$168.89
25+
$162.67
more...

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

FAIRCHILD SEMICONDUCTOR MM74HC4049N
1 Each
$0.733

Accessories

FISCHER ELEKTRONIK ICK 14/16 L
1 Each
$0.930
MULTICOMP 2227MC-16-03-09-F1
1 Each
$0.511
FISCHER ELEKTRONIK ICK 14/16 B
1 Each
$0.930

Customers Also Bought

APM HEXSEAL N9030 X 1/4
1 Each
$2.91