NXP  74HC4046AN  IC, 74HC CMOS, 74HC4046, DIP16, 5V

NXP 74HC4046AN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 07WX3735
  • Manufacturer Part No 74HC4046AN

Product Specifications, Documents & More


  • Frequency: 21MHz
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • PLL Case Style: DIP
  • PLL Type: VCO
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V

Availability

Availability:  267

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 9/5/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.71 $1.71

Buy

Price

Quantity List Price
1 - 9 $1.71
10 - 24 $1.54
25 - 99 $1.37
100 - 249 $1.24
250 - 499 $1.10
500 - 999 $0.958
1000 - 2499 $0.791
2500+ $0.713
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
36K9702
CD74HC4046AEE4

CD74HC4046AEE4

TEXAS INSTRUMENTS

PLL WITH VCO, 18MHZ, 16-DIP

0

Price for: Each 1

1000+ $0.259 2500+ $0.226 10000+ $0.222 25000+ $0.217

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
67K0148
CD74HC4046AE

CD74HC4046AE

TEXAS INSTRUMENTS

PLL WITH VCO, 18MHZ, DIP-16

180 

Price for: Each 1

1+ $0.652 10+ $0.519 100+ $0.387 500+ $0.284

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
67K0160
CD74HC7046AE

CD74HC7046AE

TEXAS INSTRUMENTS

PLL WITH VCO, 18MHZ, 16-DIP

101 

Price for: Each 1

1+ $1.55 Promotional price 10+ $1.42 Promotional price 100+ $1.42 Promotional price 500+ $1.31 Promotional price

Buy

Available until stock is exhausted


see cut-off times

99K0596
74HC4046AD

74HC4046AD

NXP

74HC CMOS, SMD, 74HC4046, SOIC16

1,626 

Price for: Each 1

1+ $0.694 10+ $0.603 25+ $0.536 100+ $0.467

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 6/27/16

Associated Products


Customers Also Bought