Low

NXP  74HC4046AN,652  PHASE LOCKED LOOP (PLL), VCO, 21MHZ, DIP-16

NXP 74HC4046AN,652

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

PLL Type:
VCO
Frequency:
21MHz
No. of Pins:
16Pins
PLL Case Style:
DIP
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
-
Supply Current:
8 µA
Supply Voltage Range:
2V to 6V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

PLL WITH VCO, 18MHZ, 16-DIP

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.269 2000+ $0.228 5000+ $0.223 10000+ $0.215 More pricing

Buy

PLL WITH VCO, 18MHZ, DIP-16

TEXAS INSTRUMENTS

84: 

Price for: Each

1+ $0.622 10+ $0.522 100+ $0.337 1000+ $0.269 More pricing

Buy

74HC CMOS, SMD, 74HC4046, SOIC16

NXP

952: 

Price for: Each

1+ $0.875 10+ $0.76 25+ $0.675 100+ $0.588 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations