NXP - 74HC4046AD - 74HC CMOS, SMD, 74HC4046, SOIC16
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
792
- Non-Cancelable/Non-Returnable
Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $0.785 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
07WX3735
|
NXP
74HC4046AN |
74HC CMOS, 74HC4046, DIP16, 5V Frequency:21MHz; Supply Current:8µA; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC; Case Style:DIP; Max Operating Temperature:125°C; Min Temperature Operating:-40°C; |
|
|
783 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
59M1644
|
ROTH ELEKTRONIK
RE932-04 |
ADAPTOR, SMD, SO-16, 1.27MM Type:SMT Device Adapter; External Length / Height:13.5mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-16; No. of Holes:16; |
|
|
0
|
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
34M6429
|
FISCHER ELEKTRONIK
ICK SMD A 10 SA |
HEAT SINK, FOR SMD, 75°C/W Case Style:f.e. SOIC-16/18; Thermal Resistance:75°C/W; Mounting Type:Adhesive Mount; Length:10mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External Depth:10mm; |
|
|
1791 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
33P9543
|
ABI
603082 |
TESTER, COUNTERFEIT IC DETECTOR, SENTRY Development Tool Type:Counterfeit IC Detector; Supported Families:Any package type DIL, SOIC, TSOP, SSOP, JEDEC, PLCC, QFP & BGA (suitable adapters required); Supported Devices:Any devices up ; RoHS Compliant: Yes; |
|
|
1 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
24M3558
|
LEAP ELECTRONIC
LP-1 |
TESTER, DIGITAL, IC, W/O ADAPTOR Development Tool Type:IC Tester; Supported Families:74, 40; Supported Devices:74114, 74105, 7406; Tool / Board Application:Testing; SVHC:No SVHC; Features:Average Search Time of 0.8sec, 16 Characters; RoHS Compliant: Yes; |
|
|
17 |
1 Each |
|
|
||||||||||||||


