Low

NEXPERIA  74HC4024PW,118  COUNTER, RIPPLE BINARY, 90MHZ, TSSOP-14

NEXPERIA 74HC4024PW,118
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC4024PW,118
Newark Part No.:
85X2932
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
Counter Type:
Clock Frequency:
Count Maximum:
Logic Case Style:
No. of Pins:
Supply Voltage Min:
Supply Voltage Max:
Logic IC Family:
Logic IC Base Number:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor