Low

NXP  74HC4020D,652  COUNTER, RIPPLE BINARY, 101MHZ, SOIC-16

 

Product Information

Logic Family / Base Number:
74HC4020
Counter Type:
Binary Ripple
Clock Frequency:
101MHz
Count Maximum:
16383
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74HC
Logic IC Base Number:
744020
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74HC4020D,653

74HC4020D/SO16/DONTUSE REEL 13

NXP

0

Price for: Each (Supplied on Full Reel)

2500+ $0.194 5000+ $0.182 12500+ $0.169 25000+ $0.157 More pricing

Buy

Binary Counter, HC Family, 35 MHz, 2 V to 6 V, SOIC-16

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.174 10000+ $0.161 25000+ $0.153 50000+ $0.147

Buy

Binary Asynchronous Counter, HC Family, 53 MHz, 2 V to 6 V, SOIC-16

TEXAS INSTRUMENTS

882 in stock

Price for: Each

1+ $0.623 10+ $0.523 100+ $0.337 1000+ $0.27 More pricing

Buy

IC, 74HC, SMD, 74HC4020, SOIC16, 6V

TEXAS INSTRUMENTS

21:  in stock

Price for: Each

1+ $0.64 10+ $0.536 100+ $0.327 1000+ $0.252 More pricing

Buy

Associated Products