Low

NXP  74HC40105D,652  FIFO REGISTER, 4BIT, 33MHZ, SOIC-16

NXP 74HC40105D,652
Technical Data Sheet (313.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

FIFO Function:
Asynchronous
Access Time:
12ns
Logic Case Style:
SOIC
No. of Pins:
16Pins
Frequency:
33MHz
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Memory Organisation:
16 x 4bit
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74HC40105D,653

74HC40105D/SO16/DONTUSE REEL 1

NXP

0

Price for: Each (Supplied on Full Reel)

2500+ $0.619 5000+ $0.588 12500+ $0.566 25000+ $0.531

Buy

Associated Products

Similar Products