New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - 74HC40103N - IC, 74HC CMOS, 74HC40103, DIP16, 5V

NXP74HC40103N
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
25M5236
Manufacturer Part No:
74HC40103N

Technical Data Sheet (136.62KB) EN
Technical Data Sheet (136.62KB) EN

Technical Data Sheet (136.62KB) EN
Technical Data Sheet (136.62KB) EN

Product Information
  • IC, 74HC CMOS, 74HC40103, DIP16, 5V
  • Counter Type: Binary
  • Clock Frequency: 35MHz
  • Count Maximum: 255
  • Supply Voltage Range: 2V to 6V
  • Logic Case Style: DIP
  • No. of Pins: 16
  • Operating Temperature Range: -40°C to +125°C
  • SVHC: No SVHC
  • RoHS Compliant: Yes

Availability

Availability: 749

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable


Delivery in 5-7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.93  

  1. Qty

Price

Qty Price
1  - 99 $0.93
100  - 249 $0.838
250  - 499 $0.756
500  - 999 $0.686
1000+  $0.63
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
74HC40103N,652

NXP

IC, 8BIT SYNC BINARY DOWN COUNTER, DIP-16

Counter Type:Binary, Synchronous, Down; Clock Frequency:35MHz; Count Maximum:255; Supply Voltage Range:2V to 6V; Logic Case Style:DIP;

430
Price
For: 1 Each
1+
$0.793 Promotional price
25+
$0.729
100+
$0.680
250+
$0.579
more...

430 available to ship today
74HC40103D

NXP

IC, LOGIC, 74HC, COUNTER, SO16

Counter Type:Binary; Clock Frequency:35MHz; Count Maximum:255; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC;

704
Price
For: 1 Each
1+
$0.837
100+
$0.754
250+
$0.680
500+
$0.617
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1-390261-4

TE CONNECTIVITY / AMP

DIP SOCKET, 16POS, THROUGH HOLE

Connector Type:DIP Socket; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical;

14714
Price
For: 1 Each
1+
$0.190
10+
$0.185
25+
$0.179
50+
$0.168
more...

14714 available to ship today
250G

AAVID THERMALLOY

THERMAL GREASE, TUBE, 57G

Series:Thermalcote; Dispensing Method:Tube; Weight:57g; Chemical Color:Opaque White; Color:Opaque White;

357
Price
For: 1 Each
1+
$11.05
15+
$10.86
25+
$10.74
50+
$10.25
more...

357 available to ship today
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60 / 40 Sn / Pb; Melting Temperature:190°C;

424
Price
For: 1 Each
1+
$35.56
25+
$32.40
50+
$29.95
100+
$28.38
more...

424 available to ship today
580200B00000G

AAVID THERMALLOY

Heat Sink

Packages Cooled:DIP; Thermal Resistance:20°C/W; External Height - Imperial:0.394"; External Height - Metric:10mm; External Width - Imperial:0.6";

236
Price
For: 1 Each
1+
$0.670
10+
$0.590
100+
$0.530
500+
$0.480

236 available to ship today
83-1097-2331

KESTER SOLDER

Liquid Flux Pen

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Features:Organic;

615
Price
For: 1 Each
1+
$5.95
50+
$5.43
100+
$5.04
500+
$4.73
more...

615 available to ship today
TC201T

WELLER

Soldering Pencil with PTA7 Soldering Tip

Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";

108
Price
For: 1 Each
1+
$88.00

108 available to ship today
2227MC-16-03-09-F1

MULTICOMP

CONNECTOR, DIP SOCKET, 16WAY, PC BOARD

Connector Type:DIP Socket; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical;

228
Price
For: 1 Each
1+
$0.449
250+
$0.339
500+
$0.302
1,000+
$0.272
more...

228 available to ship today
4004

DURATOOL (FORMERLY FROM SPC)

Soldering Station

Supply Voltage VAC:24V; Heat Temperature Range:+300°F to +900°F; Features:Tip is isolated from AC line by transformer, electronic switching protects voltage and current sensitive components against transient spikes; RoHS Compliant: NA;

13
Price
For: 1 Each
1+
$184.13
10+
$157.62
25+
$145.09

13 available to ship today
ICK 14/16 B

FISCHER ELEKTRONIK

HEAT SINK

Thermal Resistance:50°C/W; External Height - Imperial:0.189"; External Height - Metric:4.8mm; External Width - Imperial:0.748"; External Width - Metric:19mm;

57
Price
For: 1 Each
1+
$0.937
250+
$0.840
500+
$0.748
1,000+
$0.675
more...

57 available to ship today
ICK 14/16 L

FISCHER ELEKTRONIK

Heat Sink

Packages Cooled:DIP; Thermal Resistance:46°C/W; External Height - Imperial:0.189"; External Height - Metric:4.8mm; External Width - Imperial:0.248";

20
Price
For: 1 Each
1+
$0.937
250+
$0.840
500+
$0.748
1,000+
$0.675
more...

20 available to ship today
DIL 16 SMD M

FISCHER ELEKTRONIK

SOCKET, SMD, DIL-16

Connector Type:DIP; Series:DIL SMD; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

124
Price
For: 1 Each
1+
$2.41
100+
$2.16
250+
$1.97
500+
$1.82
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Counters) OR (74HC40103N)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TE CONNECTIVITY / AMP 1-390261-4
1 Each
$0.19
AAVID THERMALLOY 250G
1 Each
$11.05
KESTER SOLDER 24-6040-0027
1 Each
$35.56