2010/03/19

NXP - 74HC390N - 74HC CMOS, 74HC390, DIP16, 5V

NXP,74HC390N,74HC CMOS, 74HC390, DIP16, 5V
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
07WX3721
Manufacturer Part No:
74HC390N

RoHS Compliance : RoHS Compliant Yes

Description
  • 74HC CMOS, 74HC390, DIP16, 5V
  • Counter Type:Decade
  • Clock Frequency:71MHz
  • Max Count:10
  • Supply Voltage Range:2V to 6V
  • Logic IC Case Style:DIP
  • No. of Pins:16
  • Operating Temperature Range:-40°C to +125°C
  • SVHC:No SVHC
  • Case
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 774

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.566  

  1. Qty

Price

Qty Price
1  - 249 $0.566
250  - 499 $0.426
500  - 999 $0.379
1000  - 4999 $0.341
5000+  $0.312

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


98K7081

MULTICOMP
2227MC-16-03-09-F1

SOCKET IC, DIL, 0.3", 16WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:16; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant YesX 92
1 Each
1+
$0.491
250+
$0.370
500+
$0.329
1,000+
$0.296
more...

Substitute Products Available RoHS Compliant
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP 2227MC-16-03-09-F1
1 Each
$0.491