NXP  74HC377N,652  Flip-Flop, D, 13 ns, 83 MHz, 7.8 mA, DIP, 20 Pins

NXP 74HC377N,652

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 71R2406
  • Manufacturer Part No 74HC377N,652

Product Information


  • Flip-Flop Type D
  • Propagation Delay 13ns
  • Frequency 83MHz
  • Output Current 7.8mA
  • Logic Case Style DIP
  • No. of Pins 20Pins
  • Trigger Type Positive Edge
  • IC Output Type Tri State Non Inverted
  • Supply Voltage Min 2V
  • Supply Voltage Max 6V
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL -
  • Supply Voltage Range 2V to 6V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/261
  •  132/261

Availability

Availability: No Longer Manufactured


Substitutes

  • 07WX3719 - IC, 74HC CMOS, 74HC377, DIP20, 5V
  • 06F3101 - Flip-Flop, Non Inverted, Positive Edge, D, 14 ns, 60 MHz, 5.2 mA, DIP, 20 Pins
  • 26M3294 - IC, FLIP-FLOP, D TYPE OCTAL, PDIP20
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
07WX3719
74HC377N

74HC377N

NXP

IC, 74HC CMOS, 74HC377, DIP20, 5V

Availability:​ 310  

Price for: Each

1+ $1.28 10+ $1.13 25+ $1.02 100+ $0.892 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 11/21/16
Suggested Substitutes
06F3101
CD74HC377E

CD74HC377E

TEXAS INSTRUMENTS

Flip-Flop, Non Inverted, Positive Edge, D, 14 ns, 60 MHz, 5.2 mA, DIP, 20 Pins

Availability:​ 0

Price for: Each

1000+ $0.341 2000+ $0.289 5000+ $0.283 10000+ $0.272 More pricing

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

26M3294
SN74HC377N

SN74HC377N

TEXAS INSTRUMENTS

IC, FLIP-FLOP, D TYPE OCTAL, PDIP20

Availability:​ 1,345  

Price for: Each

1+ $0.625 10+ $0.524 100+ $0.319 1000+ $0.246 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/4/16

Customers Also Bought