Low

74HC374N,652 - 

Flip-Flop, 74HC374, D, 14 ns, 83 MHz, 7.8 mA, DIP

74HC374N,652 - Flip-Flop, 74HC374, D, 14 ns, 83 MHz, 7.8 mA, DIP

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC374N,652
Newark Part No.:
71R2399
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 74HC374N is an octal D-type Flip-flop with positive edge-trigger and 3-state output. This high-speed Si-gate CMOS device is pin compatible with low power Schottky TTL (LSTTL). It features separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications. A clock and an OE input are common to all flip-flops. The 8 flip-flops will store the state of their individual D-inputs that meet the set-up and hold times requirements on the low-to-high CP transition. When OE is low, the contents of the 8 flip-flops are available at the outputs. When OE is high, the outputs go to the high impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops. The 374 series is functionally identical to the 534 series, but has non-inverting outputs.
  • 3-state Non-inverting outputs for bus oriented applications
  • 8-bit Positive, edge-triggered register
  • Common 3-state output enable input
  • Independent register and 3-state buffer operation
  • Bus driver output capability
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking

Product Information

:
74HC374
:
D
:
14ns
:
83MHz
:
7.8mA
:
DIP
:
20Pins
:
Positive Edge
:
Tri State Non Inverted
:
2V
:
6V
:
74HC
:
74374
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Flip-Flop, Tri State Non Inverted, Positive Edge, 74HC374, D, 15 ns, 60 MHz, 7.8 mA, DIP

1,041 in stock
Add

TEXAS INSTRUMENTS

Flip-Flop, Tri State Non Inverted, Positive Edge, 74HC374, D, 19 ns, 70 MHz, 7.8 mA, DIP

1,846 in stock
Add

TEXAS INSTRUMENTS

IC, DTYPE FLIPFLOP,20DIP,74HC374

2,252 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/4/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.504 $ 0.50
Price for:
Each
Multiple: 18 Minimum: 2160
Quantity Price
2160 + $0.504
2500 + $0.409
10000 + $0.396
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.