Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 99K0571
- Manufacturer Part No:
- 74HC1G00GW
-
- Technical Data Sheet (74.04KB) EN
- IC, 74HC SINGLE GATE, SMD, 74HC1G00
- Logic Type: NAND
- Output Current: 2.6mA
- No. of Inputs: 2
- Supply Voltage Range: 2V to 6V
- Logic Case Style: SOT-353
- No. of Pins: 5
- Operating Temperature Range: -40°C to +125°C
- SVHC: No SVHC
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Additional shipping fees may apply. Click here for details
Specified shipping time pertains to destinations within the continental United States.
Farnell UK Direct Ship - Non-Cancelable/Non-Returnable
Delivery in 5-7 business days
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.116
Price
| Qty | Price |
|---|---|
| 1 - 249 | $0.116 |
| 250 - 499 | $0.104 |
| 500 - 999 | $0.093 |
| 1000 - 4999 | $0.084 |
| 5000+ | $0.076 |
|
|
- RoHS Compliance: Yes



