Low

NXP  74HC165N,652  Shift Register, Parallel to Serial, 1 Element, DIP, 16 Pins, 2 V, 6 V

NXP 74HC165N,652
Technical Data Sheet (131.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Shift Register Function:
Parallel to Serial
No. of Elements:
1 Element
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
IC Output Type:
Differential
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Supply Voltage Range:
2V to 6V
Logic Type:
Shift Register
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Shift Register, HC Family, Parallel to Serial, Serial to Serial, 1 Element, DIP, 16 Pins, 2 V, 6 V

TEXAS INSTRUMENTS

195 in stock

Price for: Each

1+ $0.664 10+ $0.557 100+ $0.359 1000+ $0.287 More pricing

Buy

LOGIC, SHIFT REGISTER 8BIT HS, 16DIP

TEXAS INSTRUMENTS

1,074:  in stock

Price for: Each

1+ $0.768 10+ $0.644 100+ $0.416 1000+ $0.332 More pricing

Buy

Shift Register, HC Family, Parallel to Serial, Serial to Serial, 1 Element, DIP, 16 Pins, 2 V, 6 V

TEXAS INSTRUMENTS

5,721 in stock

Price for: Each

1+ $0.483 10+ $0.405 100+ $0.247 1000+ $0.191 More pricing

Buy

Shift Register, HC Family, Parallel to Serial, Serial to Serial, 1 Element, DIP, 16 Pins, 2 V, 6 V

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.191 2500+ $0.163 10000+ $0.151 25000+ $0.143 More pricing

Buy