Low

74HC14PW,118 - 

Inverter, Schmitt Trigger, 74HC14, 1 Input, 25 mA, 2 V to 6 V, TSSOP-14

74HC14PW,118 - Inverter, Schmitt Trigger, 74HC14, 1 Input, 25 mA, 2 V to 6 V, TSSOP-14

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC14PW,118
Newark Part No.:
78R6256
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 74HC14PW is a Hex Inverter with Schmitt-trigger inputs. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt-trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.
  • Complies with JEDEC standard no. 7A
  • Low-power dissipation
  • ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V

Applications

Industrial

Product Information

:
74HC14
:
Inverter Schmitt Trigger
:
25mA
:
1
:
2V
:
6V
:
TSSOP
:
14Pins
:
74HC
:
7414
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.07 5000+ $0.067 12500+ $0.061 25000+ $0.056 More Pricing...

Add

ON SEMICONDUCTOR

Inverter, Schmitt Trigger, 74HC14, 1 Input, 5.2 mA, 2 V to 6 V, TSSOP-14

2,221 in stock
Add

TEXAS INSTRUMENTS

Inverter, Schmitt Trigger, 74HC14, 6 Input, 25 mA, 2 V to 6 V, TSSOP-14

2,000 in stock

Each (Supplied on Full Reel)

2000+ $0.097 4000+ $0.095 8000+ $0.092 12000+ $0.09

Add

TEXAS INSTRUMENTS

Inverter, 74HC14, 1 Input, 5.2 mA, 2 V to 6 V, TSSOP-14

108 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,638 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$0.44 $ 0.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.44
10 + $0.281
25 + $0.228
50 + $0.174
100 + $0.121
250 + $0.112
500 + $0.102
1000 + $0.093
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.