Low

NXP  74HC138N  LOGIC IC

NXP 74HC138N
Technical Data Sheet (209.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 74HC138N is a 3-to-8 line Decoder or Demultiplexer with inverting and decodes three binary weighted address inputs to eight mutually exclusive outputs. The device features three enable inputs. Every output will be high unless E1 and E2 are low and E3 is high. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 to 32 lines) decoder with just four 138 ICs and one inverter. The 138 can be used as an eight output demultiplexer by using one of the active low enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • CMOS input level
  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Active low mutually exclusive outputs
  • Ideal for memory chip select decoding
  • ESD protection HBM JESD22-A114F exceeds 2000V
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Inputs:
3
Output Current:
-
Propagation Delay:
-
No. of Pins:
16Pins
Logic Case Style:
DIP
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Logic Type:
Decoder / Demultiplexer
Packaging:
Each
Product Range:
-
MSL:
-
Supply Voltage Range:
2V to 6V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

3 TO 8 LINE DECODER/DMUX, DIP-16

TEXAS INSTRUMENTS

6,696: 

Price for: Each

1+ $0.422 10+ $0.354 100+ $0.215 1000+ $0.166 More pricing

Buy

3 TO 8 LINE DECODER/DMUX, DIP-16

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.142 10000+ $0.132 25000+ $0.125 50000+ $0.12

Buy

3 TO 8 LINE DECODER/DMUX, DIP-16

TEXAS INSTRUMENTS

3: 

Price for: Each

1+ $0.664 10+ $0.557 100+ $0.359 1000+ $0.287 More pricing

Buy

3I/P SINGLE DECODER/DEMUX, SOIC-16

NXP

1,893: 

Price for: Each (Supplied on Cut Tape)

1+ $0.408 10+ $0.32 25+ $0.269 100+ $0.219 More pricing

Buy

IC, DECODER/DEMULTIPLEXE

TEXAS INSTRUMENTS

861: 

Price for: Each

1+ $0.734 10+ $0.615 100+ $0.397 1000+ $0.318 More pricing

Buy

DECODER/DEMULTIPLIER, SMD, SOIC16

TEXAS INSTRUMENTS

1,597: 

Price for: Each

1+ $0.499 10+ $0.387 100+ $0.21 1000+ $0.157 More pricing

Buy

IC, 74HC CMOS, SMD, 74HC138, SOIC16

FAIRCHILD SEMICONDUCTOR

1,773: 

Price for: Each

1+ $0.627 250+ $0.562 500+ $0.50 1000+ $0.452 More pricing

Buy

Similar Products