Low

NXP  74HC08N  LOGIC IC

NXP 74HC08N

Image is for illustrative purposes only. Please refer to product description.

NXP 74HC08N

Product Overview

The 74HC08N is a quad 2-input AND Gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of Vcc.
  • Complies with JEDEC standard JESD7A
  • Complies with JEDEC standard JESD8-1A
  • CMOS Input level
  • -40 to +125°C Operating temperature

Applications

Industrial
ESD sensitive device, take proper precaution while handling the device.

Customers Also bought

Product Information

Logic Type:
-
Output Current:
-
No. of Inputs:
-
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
-
No. of Pins:
14
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
No. of Drivers:
-
MSL:
-
IC Interface Type:
-
Supply Voltage Range:
2V to 6V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Applications

  • Industrial

Substitutes

AND Gate, HC Family, 4 Gate, 2 Input, 5.2 mA, 2V to 6V, DIP-14

TEXAS INSTRUMENTS

19: 

Price for: Each

1+ $0.58 10+ $0.486 100+ $0.296 1000+ $0.229 More pricing

Buy

AND Gate, HC Family, 4 Gate, 2 Input, 5.2 mA, 2V to 6V, DIP-14

TEXAS INSTRUMENTS

3,951: 

Price for: Each

1+ $0.467 10+ $0.362 100+ $0.196 1000+ $0.147 More pricing

Buy

AND Gate, HC Family, 2 Input, 5.2 mA, 21 ns, 2V to 6V, DIP-14

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.127 10000+ $0.118 25000+ $0.108 50000+ $0.104

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations