New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - 74AHC1G02GW - 74AHC SINGLE GATE, 74AHC1G02, SC88A-5

NXP74AHC1G02GW
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
24R8372
Manufacturer Part No:
74AHC1G02GW

Technical Data Sheet (70.29KB) EN
Technical Data Sheet (70.29KB) EN

Product Information
  • 74AHC SINGLE GATE, 74AHC1G02, SC88A-5
  • Logic Type: NOR
  • Output Current: 8mA
  • No. of Inputs: 2
  • Supply Voltage Range: 2V to 5.5V
  • Logic Case Style: TSSOP
  • No. of Pins: 5
  • Operating Temperature Range: -40°C to +125°C
  • SVHC: No SVHC
  • RoHS Compliant: Yes

Availability

Availability: 2115

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable


Delivery in 5-7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.094  

  1. Qty

Price

Qty Price
1  - 249 $0.094
250  - 499 $0.071
500  - 999 $0.063
1000  - 4999 $0.057
5000+  $0.052
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
74AHC1G02GW,125

NXP

IC, 2-INPUT NOR GATE, TSSOP-5

Logic Type:NOR Gate; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:2V to 5.5V; Logic Case Style:TSSOP;

2946
Price
For: 1 Cut tape
1+
$0.065 Promotional price
25+
$0.065
100+
$0.063
250+
$0.054
more...

2946 available to ship today
SN74AHC1G02DCKR

TEXAS INSTRUMENTS

IC, NOR GATE, SINGLE 2-INPUT, SMD

Logic Type:NOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:2V to 5.5V; Logic Case Style:SC-70;

1019
Price
For: 1 Cut tape
1+
$0.234
250+
$0.210
500+
$0.187
1,000+
$0.169
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60 / 40 Sn / Pb; Melting Temperature:190°C;

425
Price
For: 1 Each
1+
$35.56
25+
$32.40
50+
$29.95
100+
$28.38
more...

425 available to ship today
TC201T

WELLER

Soldering Pencil with PTA7 Soldering Tip

Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";

108
Price
For: 1 Each
1+
$88.00

108 available to ship today
4004

DURATOOL (FORMERLY FROM SPC)

Soldering Station

Supply Voltage VAC:24V; Heat Temperature Range:+300°F to +900°F; Features:Tip is isolated from AC line by transformer, electronic switching protects voltage and current sensitive components against transient spikes; RoHS Compliant: NA;

13
Price
For: 1 Each
1+
$184.13
10+
$157.62
25+
$145.09

13 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Gates & Inverters) OR (74AHC1G02GW)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

KESTER SOLDER 24-6040-0027
1 Each
$35.56
DURATOOL (FORMERLY FROM SPC) 4004
1 Each
$184.13