2010/02/09

NXP - 74ABT541D - 74ABT BUS INTERFACE, SMD, 74ABT541

NXP,74ABT541D,74ABT BUS INTERFACE, SMD, 74ABT541
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
99K0470
Manufacturer Part No:
74ABT541D

RoHS Compliance : RoHS Compliant Yes

Description
  • 74ABT BUS INTERFACE, SMD, 74ABT541
  • Buffer Type:Buffer Non Inverting
  • Supply Voltage Range:4.5V to 5.5V
  • Logic IC Case Style:SOIC
  • No. of Pins:20
  • Operating Temperature Range:-40°C to +85°C
  • SVHC:No SVHC
  • Case Style:SOIC
  • Base
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 4592

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.782  

  1. Qty

Price

Qty Price
1  - 249 $0.782
250  - 499 $0.589
500  - 999 $0.523
1000  - 4999 $0.471
5000+  $0.430

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


59M1646

ROTH ELEKTRONIK
RE932-06

ADAPTOR, SMD, SO-20W, 1.27MM

Type:SMT Device Adapter; External Length / Height:16mm; External Width:25.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-20W; No. of Holes:20;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 153
1 Each
1+
$9.09
50+
$7.48
100+
$6.86
250+
$6.33
more...

Accessories Available


34M6444

FISCHER ELEKTRONIK
ICK SMD F 10 SA

HEAT SINK, FOR SMD, 71°C/W

Case Style:f.e. SOIC-18/20, TSSOP-48/56/64; Thermal Resistance:71°C/W; Mounting Type:Adhesive Mount; Length:10mm; External Height:6mm; External Width:8mm; SVHC:No SVHC; External Depth:10mm;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 0
1 Each
1+
$1.23
100+
$0.954
250+
$0.860
500+
$0.785
more...

Accessories Available


34M6430

FISCHER ELEKTRONIK
ICK SMD A 13 SA

HEAT SINK, FOR SMD, 63°C/W

Case Style:f.e SOIC-20/24, TSSOP-48/56/64, SSOP-48; Thermal Resistance:63°C/W; Mounting Type:Adhesive Mount; Length:13mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External Depth:13mm;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 1052
1 Each
1+
$0.806
250+
$0.608
500+
$0.540
1,000+
$0.486
more...

Accessories Available


33P9543

ABI
603082

TESTER, COUNTERFEIT IC DETECTOR, SENTRY

Development Tool Type:Counterfeit IC Detector; Supported Families:Any package type DIL, SOIC, TSOP, SSOP, JEDEC, PLCC, QFP & BGA (suitable adapters required); Supported Devices:Any devices up ; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 1
1 Each
1+
$3,537.19
3+
$3,415.92
5+
$3,355.28
10+
$3,274.43
more...

Accessories Available


24M3558

LEAP ELECTRONIC
LP-1

TESTER, DIGITAL, IC, W/O ADAPTOR

Development Tool Type:IC Tester; Supported Families:74, 40; Supported Devices:74114, 74105, 7406; Tool / Board Application:Testing; SVHC:No SVHC; Features:Average Search Time of 0.8sec, 16 Characters; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 17
1 Each
1+
$189.34
5+
$175.11
10+
$168.89
25+
$162.67
more...

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE932-06
1 Each
$9.09
FISCHER ELEKTRONIK ICK SMD F 10 SA
1 Each
$1.23
FISCHER ELEKTRONIK ICK SMD A 13 SA
1 Each
$0.806

Customers Also Bought

VISHAY DALE CRCW080556K2FKEA
1 Cut tape
$0.038
BUSSMANN HKP-R
1 Each
$6.77
BUD INDUSTRIES H-9160-B
1 Each
$12.40