Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 10WX5642
- Manufacturer Part No:
- 74ABT244N
-
- Technical Data Sheet (111.30KB) EN
- IC, 74ABT BUS INTERFACE, 74ABT244
- Logic Device Type: Buffer / Line Driver, Non Inverting
- Supply Voltage Range: 4.5V to 5.5V
- Logic Case Style: DIP
- No. of Pins: 20
- Operating Temperature Range: -40°C to +85°C
- SVHC: No SVHC
- RoHS Compliant: Yes
Availability
|
Availability:
260
|
Additional shipping fees may apply. Click here for details
Specified shipping time pertains to destinations within the continental United States.
Farnell UK Direct Ship - Non-Cancelable/Non-Returnable
Delivery in 5-7 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.82
Price
| Qty | Price |
|---|---|
| 1 - 249 | $0.82 |
| 250 - 499 | $0.736 |
| 500 - 999 | $0.655 |
| 1000 - 4999 | $0.591 |
| 5000+ | $0.538 |
|
|
- RoHS Compliance: Yes


