Low

NXP  74ABT244D,602  Buffer / Line Driver, 74ABT244, 4.5 V to 5.5 V, SOIC-20

NXP 74ABT244D,602
Technical Data Sheet (101.53KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74ABT244
Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
SOIC
No. of Pins:
20Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74ABT
Logic IC Base Number:
74244
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74ABT244D,623

74ABT244D/SO20/DONTUSE REEL 13

NXP

0

Price for: Each (Supplied on Full Reel)

2000+ $0.21 4000+ $0.196 10000+ $0.183 20000+ $0.169 More pricing

Buy

74ABT BUS INTERFACE, SMD, 74ABT244

NXP

502:  in stock

Price for: Each

1+ $0.756 10+ $0.63 25+ $0.552 100+ $0.472 More pricing

Buy

Buffer / Line Driver, 74ABT244, 4.5 V to 5.5 V, SOIC-20

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.297 4000+ $0.295 10000+ $0.286 24000+ $0.275

Buy

Buffer / Line Driver, 74ABT244, 4.5 V to 5.5 V, SOIC-20

TEXAS INSTRUMENTS

0

Price for: Each

500+ $0.504 1000+ $0.398 2500+ $0.345 10000+ $0.332 More pricing

Buy

Buffer / Line Driver, 74ABT244, 4.5 V to 5.5 V, SOIC-20

TEXAS INSTRUMENTS

0

Price for: Each

500+ $0.504 1000+ $0.398 2500+ $0.345 10000+ $0.332 More pricing

Buy

Buffer / Line Driver, 74ABT244, 4.5 V to 5.5 V, SOIC-20

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.297 4000+ $0.295 10000+ $0.286 24000+ $0.275

Buy

IC, OCTAL BUFFER/DRIVER, 74ABT244

TEXAS INSTRUMENTS

214:  in stock

Price for: Each

1+ $0.691 10+ $0.591 100+ $0.456 500+ $0.403 More pricing

Buy

Associated Products