NXP  2N7002E,215  MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

NXP 2N7002E,215

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70R9744
  • Manufacturer Part No 2N7002E,215

Product Specifications, Documents & More


  • Continuous Drain Current Id: 385mA
  • Drain Source Voltage Vds: 60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.78ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 830mW
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: SOT-23
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 75R4880 - MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V
  • 55T7740 - MOSFET Transistor, N Channel, 385 mA, 60 V, 0.78 ohm, 10 V, 2 V

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75R4880
2N7002E,215

2N7002E,215

NXP

MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

2,052 

Price for: Cut Tape 1

1+ $0.036 Promotional price 10+ $0.036 Promotional price 25+ $0.036 Promotional price 100+ $0.036 Promotional price

Buy

Available until stock is exhausted


see cut-off times

55T7740
2N7002E

2N7002E

NXP

MOSFET Transistor, N Channel, 385 mA, 60 V, 0.78 ohm, 10 V, 2 V

1,833 

Price for: Cut Tape 1

1+ $0.191 10+ $0.169 25+ $0.154 100+ $0.111

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/2/16

Customers Also Bought