Low

2N7002,215 - 

MOSFET Transistor, N Channel, 300 mA, 60 V, 2.8 ohm, 10 V, 2 V

2N7002,215 - MOSFET Transistor, N Channel, 300 mA, 60 V, 2.8 ohm, 10 V, 2 V

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
2N7002,215
Newark Part No.:
75R4879
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2N7002,215 is a N-channel enhancement mode Field Effect Transistor (FET) in surface mount plastic package uses Trench MOSFET technology. Suitable for logic level gate drive sources and high-speed line drivers.
  • Logic-level compatible
  • Very fast switching

Applications

Industrial

Product Information

:
N Channel
:
300mA
:
60V
:
2.8ohm
:
10V
:
2V
:
830mW
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.028 Web only price

NEXPERIA

MOSFET Transistor, N Channel, 300 mA, 60 V, 2.8 ohm, 10 V, 2 V

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.22 25+ $0.144 50+ $0.102 100+ $0.06 250+ $0.054 500+ $0.047 1000+ $0.041 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 8/13/18

Contact me when back in stock

Alternatives Available

70R9742 - MOSFET Transistor, N Channel, 300 mA, 60 V, 2.8 ohm, 10 V, 2 V

11N8527 - MOSFET Transistor, N Channel, 300 mA, 60 V, 2.8 ohm, 10 V, 2 V

$0.22 $ 0.22
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.22
25 + $0.144
50 + $0.102
100 + $0.06
250 + $0.054
500 + $0.047
1000 + $0.041
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.