Low

28-13340 - 

NXP FREEDOM BOARD DWARE

28-13340 - NXP FREEDOM BOARD DWARE

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
28-13340
Newark Part No.:
55X0018

Product Overview

The FRDM-KL25Z is an ultra low cost development platform enabled by the Kinetis L Series KL1x and KL2x MCUs families built on ARM Cortex-M0+ processor. Featuring a KL25Z128VLK, a KL2 family device boasting a max operating frequency of 48MHz, 128KB of flash, a full speed USB controller, and loads of analogue and digital peripherals. The FRDM-KL25Z hardware is form factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The on board interfaces include an RGB LED, a 3-axis digital accelerometer, and a capacitive touch slider. The development platform is supported by a range of Freescale and third party development software. The FRDM-KL25Z is the first hardware platform to feature the Freescale open standard embedded serial and debug adapter known as OpenSDA. This circuit offers several options for serial communications, flash programming and run control debugging.
  • MMA8451Q accelerometer, tri colour LED
  • Easy access to MCU I
  • Sophisticated OpenSDA debug interface
  • Mass storage device flash programming interface (default)
  • P&E Multilink interface provides run-control debugging and compatibility with IDE tools
  • Programmable OpenSDA debug interface with multiple applications
  • Battery ready, power measurement access points
  • Flexible power supply options USB, coin cell battery, external sourceApplications
  • Gaming Peripherals
  • Home and Industrial Automation
  • Consumer Medical Appliances
  • Printers
  • Smart Toll Systems
  • Connected Vending Machines
  • Weighing Scales
  • Educational Consoles
  • Advanced Toys.

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$20.49 $ 20.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.49
5 + $19.43
10 + $18.37
25 + $17.29
50 + $16.12
100 + $15.78
250 + $15.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.