Low

NEXPERIA  1PS79SB30,115  Small Signal Schottky Diode, Single, 40 V, 200 mA, 600 mV, 1 A, 150 °C

NEXPERIA 1PS79SB30,115
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
1PS79SB30,115
Newark Part No.:
75R5259
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
40V
Forward Current If(AV):
200mA
Forward Voltage VF Max:
600mV
Reverse Recovery Time trr Max:
Forward Surge Current Ifsm Max:
1A
Operating Temperature Max:
150°C
Diode Case Style:
SOD-523
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Small Signal Schottky Diode, Single, 40 V, 200 mA, 600 mV, 1 A, 150 °C

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

3000+ $0.065 6000+ $0.059 15000+ $0.053 30000+ $0.049 More pricing

Buy

Small Signal Schottky Diode, Single, 40 V, 200 mA, 600 mV, 1 A, 150 °C

NEXPERIA

2,687:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.29 10+ $0.266 25+ $0.191 100+ $0.149 More pricing

Buy

Associated Products