2010/03/13

NXP - 1PS76SB10 - Diode

NXP,1PS76SB10,Diode
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
98K5018
Manufacturer Part No:
1PS76SB10

RoHS Compliance : RoHS Compliant Yes

Description
  • Diode
  • Diode Type:Schottky
  • Repetitive Reverse Voltage Max, Vrrm:30V
  • Forward Voltage Max, VF:0.8V
  • Forward Surge Current Max, Ifsm:0.6A
  • No. of Pins:2
  • Forward Current Average:0.2A
  • Forward Voltage at If:0.8V
  • RoHS Compliant: Yes

Show Substitutes

Availability

Availability: 446

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.091  

  1. Qty

Price

Qty Price
1  - 24 $0.091
25  - 99 $0.077
100  - 249 $0.065
250  - 499 $0.052
500  - 999 $0.043
1000+  $0.035

Product Information Product Attributes Similar Products

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


25M7648

INFINEON
BAS40-04

DIODE, SCHOTTKY, SOT-23

Diode Configuration:1 Pair Series Connection; Diode Type:Schottky; Voltage Vrrm:40V; Av Rectified Forward Current IF:120mA; Max Voltage Vf:0.38V; Max Current Ifs:0.75A; Operating Temperature Range:-55°C to ; RoHS Compliant: Yes;

Datasheet
Datasheet
Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 5642
1 Cut tape
5+
$0.102
250+
$0.077
500+
$0.068
1,000+
$0.061
more...

Substitute Products Available RoHS Compliant Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INFINEON BAS40-04
1 Cut tape
$0.102