NXP  1PS75SB45,115  Small Signal Schottky Diode, Schottky, Common Cathode, 40 V, 120 mA, 1 V, 200 mA, 150 °C

NXP 1PS75SB45,115

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79R2098
  • Manufacturer Part No 1PS75SB45,115

Product Information


  • Diode Configuration Common Cathode
  • Repetitive Reverse Voltage Vrrm Max 40V
  • Forward Current If(AV) 120mA
  • Forward Voltage VF Max 1V
  • Forward Surge Current Ifsm Max 200mA
  • Operating Temperature Max 150°C
  • Diode Case Style SOT-416
  • No. of Pins 3Pins
  • Packaging Cut Tape
  • Product Range -
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -65 °C
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 39K0666 - Small Signal Schottky Diode, Dual Common Cathode, 40 V, 120 mA, 1 V, 200 mA, 150 C
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
39K0666
1PS75SB45

1PS75SB45

NXP

Small Signal Schottky Diode, Dual Common Cathode, 40 V, 120 mA, 1 V, 200 mA, 150 C

Availability:​ 2,459  

Price for: Each (Supplied on Cut Tape)

1+ $0.116 250+ $0.104 500+ $0.093 1000+ $0.084 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 11/21/16

Customers Also Bought