Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 79R2097
- Manufacturer Part No:
- 1PS74SB23,115
-
- Technical Data Sheet (53.74KB) EN
-
- Technical Data Sheet (53.74KB) EN
NOTE-Exact replacement for:
98K5017
- Schottky Diode
- Diode Type: Schottky
- Repetitive Reverse Voltage Vrrm Max: 25V
- Forward Current If(AV): 1A
- Forward Voltage VF Max: 450mV
- Forward Surge Current Ifsm Max: 25A
- Diode Case Style: SOT-457
- No. of Pins: 6
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
333 / 129Availability
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $0.162 | $0.0790 |
| 25 - 99 | $0.137 | $0.0790 |
| 100 - 249 | $0.116 | $0.0770 |
| 250 - 499 | $0.092 | $0.0660 |
| 500 - 999 | $0.077 | $0.0600 |
| 1000+ | $0.063 | $0.0530 |
|
|
- RoHS Compliance: Yes


