Low

NXP  1PS70SB44,115  Small Signal Schottky Diode, Dual Series, 40 V, 120 mA, 1 V, 200 mA, 150 °C

NXP 1PS70SB44,115
Technical Data Sheet (342.11KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Diode Configuration:
Dual Series
Repetitive Reverse Voltage Vrrm Max:
40V
Forward Current If(AV):
120mA
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
Forward Surge Current Ifsm Max:
200mA
Operating Temperature Max:
150°C
Diode Case Style:
SOT-323
No. of Pins:
3Pins
Packaging:
Cut Tape
Product Range:
1PSxxx Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Small Signal Schottky Diode, Single, 40 V, 120 mA, 1 V, 200 mA, 150 °C

NXP

1,838 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.038 Promotional price 10+ $0.038 Promotional price 25+ $0.038 Promotional price 100+ $0.038 Promotional price More pricing

Buy
1PS70SB44,115

Small Signal Schottky Diode, Dual Series, 40 V, 120 mA, 1 V, 200 mA, 150 C

NXP

0

Price for: Each (Supplied on Full Reel)

3000+ $0.065 6000+ $0.059 15000+ $0.053 30000+ $0.049 More pricing

Buy

Associated Products