Low

NXP  1PS70SB16,115  SCHOTTKY DIODE ARRAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 79R2089
  • Manufacturer Part No 1PS70SB16,115

Product Information


  • Diode Case Style: SOT-323
  • Diode Configuration: Common Anode
  • Diode Type: Schottky
  • Forward Current If(AV): 100mA
  • Forward Surge Current Ifsm Max: 600mA
  • Forward Voltage VF Max: 800mV
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/333
  •  130/335

Availability

Availability:  1,771

(Available until stock is exhausted)


  • 1,771 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.026

Buy

Price

Quantity List Price Your Price
1 - 9 $0.402 Promotional price $0.026
10 - 24 $0.369 Promotional price $0.026
25 - 99 $0.265 Promotional price $0.026
100 - 249 $0.207 Promotional price $0.026
250 - 499 $0.129 Promotional price $0.026
500 - 999 $0.11 Promotional price $0.026
1000 - 2499 $0.075 Promotional price $0.026
2500+ $0.066 Promotional price $0.026

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45J0559
BAT54AWT1G

BAT54AWT1G

ON SEMICONDUCTOR

SCHOTTKY RECTIFIER, 200mA, 30V, SOT-323, FULL REEL

SCHOTTKY RECTIFIER, 200mA, 30V, SOT-323, FULL REEL; Diode Type:Schottky; Diode Configuration:Dual Common Anode; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:240mV; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

36,000

3000+ $0.045 9000+ $0.038 24000+ $0.036 45000+ $0.034 more…

Buy
  • 36,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
09R9361
BAT54AWT1G

BAT54AWT1G

ON SEMICONDUCTOR

SCHOTTKY RECTIFIER, 200mA, 30V, SOT-323

SCHOTTKY RECTIFIER, 200mA, 30V, SOT-323; Diode Type:Schottky; Diode Configuration:Dual Common Anode; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:240mV; Operating Temperature Max:150°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,101

1+ $0.037 Promotional price 10+ $0.037 Promotional price 100+ $0.037 Promotional price 1000+ $0.037 Promotional price

Buy
  • 1,101 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15

Associated Products


Customers Also Bought