NXP  1PS70SB15,115  Small Signal Schottky Diode, Common Cathode, 30 V, 100 mA, 800 mV, 600 mA, 125 °C

NXP 1PS70SB15,115

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79R2088
  • Manufacturer Part No 1PS70SB15,115

Product Information


  • Diode Configuration Common Cathode
  • Repetitive Reverse Voltage Vrrm Max 30V
  • Forward Current If(AV) 100mA
  • Forward Voltage VF Max 800mV
  • Forward Surge Current Ifsm Max 600mA
  • Operating Temperature Max 125°C
  • Diode Case Style SOT-323
  • No. of Pins 3Pins
  • Packaging Cut Tape
  • Product Range -
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -65 °C
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  300

Available until stock is exhausted


  • 300 in stock for same day shipping

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.049 $0.049

Buy

Price

Quantity List Price Your Price
1 - 9 $0.378
10 - 24 $0.345
25 - 99 $0.248
100 - 249 $0.192
250 - 499 $0.121
500 - 999 $0.103
1000+ $0.07
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75R5261
1PS79SB70,115

1PS79SB70,115

NXP

Small Signal Schottky Diode, Single, 70 V, 15 mA, 1 V, 100 mA, 150 °C

Availability:​ 2,305  

Price for: Each (Supplied on Cut Tape)

1+ $0.06 Promotional price 10+ $0.06 Promotional price 25+ $0.06 Promotional price 100+ $0.06 Promotional price More pricing

Buy

Available until stock is exhausted

see cut-off times

70R9705
1PS70SB15,115

1PS70SB15,115

NXP

Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 800 mV, 600 mA, 125 C

Availability:​ 0

Price for: Each (Supplied on Full Reel)

15000+ $0.045 30000+ $0.043 75000+ $0.035

Buy
    More stock available week commencing 9/5/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
10N9692
BAT54CWT1G

BAT54CWT1G

ON SEMICONDUCTOR

Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 800 mV, 600 mA, 125 °C

Availability:​ 6,976  

Price for: Each (Supplied on Cut Tape)

1+ $0.034 Promotional price 10+ $0.034 Promotional price 100+ $0.034 Promotional price 1000+ $0.034 Promotional price

Buy

see cut-off times

More stock available week commencing 7/11/16
45J0561
BAT54CWT1G

BAT54CWT1G

ON SEMICONDUCTOR

Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 800 mV, 600 mA, 125 °C

Availability:​ 45,000  

Price for: Each (Supplied on Full Reel)

3000+ $0.038 24000+ $0.03 45000+ $0.025

Buy

see cut-off times

More stock available week commencing 7/11/16
04X5911
BAT54CWT1G

BAT54CWT1G

FAIRCHILD SEMICONDUCTOR

Rectifier Diode, Dual Common Cathode, 30 V, 200 mA, 800 mV, 5 ns, 600 mA

Availability:​ 1,622  

Price for: Each

1+ $0.281 10+ $0.189 100+ $0.079 1000+ $0.053 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 6/20/16

Associated Products


Customers Also Bought