Low

NXP  1PS70SB14,115  SCHOTTKY DIODE ARRAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 79R2087
  • Manufacturer Part No 1PS70SB14,115

Product Information


  • Diode Case Style: SOT-323
  • Diode Configuration: Single Pair Series
  • Diode Type: Schottky
  • Forward Current If(AV): 100mA
  • Forward Surge Current Ifsm Max: 600mA
  • Forward Voltage VF Max: 800mV
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/335

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/24/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 21000

Order multiple quantity: 3000

Unit Price: $0.066

Buy

Price

Quantity List Price
2500+ $0.066

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R9704
1PS70SB14,115

1PS70SB14,115

NXP

SCHOTTKY DIODE ARRAY

SCHOTTKY DIODE ARRAY; Diode Type:Schottky; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:-; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

21000+ $0.035

Buy
    Per the manufacturer, more stock expected week of 8/24/15

Not Normally Stocked

Non-Cancelable / Non Returnable

39K0653
1PS70SB14

1PS70SB14

NXP

DIODE, SCHOTTKY, SOT-323

DIODE, SCHOTTKY, SOT-323; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:600mA; Operating Temperature Max:125°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,860

1+ $0.093 250+ $0.083 500+ $0.074 1000+ $0.067 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/9/15
Suggested Substitutes
67R1283
BAT54SWT1G

BAT54SWT1G

ON SEMICONDUCTOR

RECTIFIER ARRAY, DUAL BRIDGE, 200MA, SOT-323, FULL REEL

RECTIFIER ARRAY, DUAL BRIDGE, 200MA, SOT-323, FULL REEL; Diode Type:Schottky; Diode Configuration:Single Pair Series; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:520mV; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

117,000

3000+ $0.022 Promotional price 9000+ $0.022 Promotional price 24000+ $0.022 Promotional price 45000+ $0.022 Promotional price More Pricing

Buy
  • 117,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/26/15
83H6421
BAT54SWT1G

BAT54SWT1G

ON SEMICONDUCTOR

SCHOTTKY RECTIFIER, SERIES, 0.2A SOT-323

SCHOTTKY RECTIFIER, SERIES, 0.2A SOT-323; Diode Type:Schottky; Diode Configuration:Single Pair Series; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:520mV; Diode Case Style:SOT-323 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,136

1+ $0.263 10+ $0.171 100+ $0.072 1000+ $0.049

Buy
  • 10,136 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
86K0514
BAT54SWT1G

BAT54SWT1G

FAIRCHILD SEMICONDUCTOR

RECTIFIER DIODES,DOUBLER,SCHOTTKY,30V V(RRM),SOT-323

RECTIFIER DIODES,DOUBLER,SCHOTTKY,30V V(RRM),SOT-323

  Write a Review | Ask a Question

0

1+ $0.025 18000+ $0.024

Buy
    Per the manufacturer, more stock expected week of 7/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

31Y0425
BAT54SWT1G

BAT54SWT1G

FAIRCHILD SEMICONDUCTOR

DIODE, SCHOTTKY, 30V, SOT-323

DIODE, SCHOTTKY, 30V, SOT-323; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,609

1+ $0.066 250+ $0.05 500+ $0.045 1000+ $0.04 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15

Associated Products


Customers Also Bought