Low

NXP  1PS70SB10,115  DIODE, SCHOTTKY, 100mA, 30V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 79R2086
  • Manufacturer Part No 1PS70SB10,115

Product Information


  • Diode Case Style: SOT-323
  • Diode Configuration: Single
  • Diode Type: Schottky
  • Forward Current If(AV): 100mA
  • Forward Surge Current Ifsm Max: 600mA
  • Forward Voltage VF Max: 800mV
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/333
  •  130/335

Availability

Availability:  1,586

(Available until stock is exhausted)


  • 1,586 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.026

Buy

Price

Quantity List Price Your Price
1 - 9 $0.447 Promotional price $0.026
10 - 24 $0.325 Promotional price $0.026
25 - 99 $0.253 Promotional price $0.026
100 - 249 $0.192 Promotional price $0.026
250 - 499 $0.135 Promotional price $0.026
500 - 999 $0.109 Promotional price $0.026
1000 - 2499 $0.083 Promotional price $0.026
2500+ $0.073 Promotional price $0.026

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 months, 2 weeks ago
by
shoheb123
 - India
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Would suggest in DO-35 package (axial) like Newark part # 48F4715.
3 months, 1 week ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
05M4411
SR103

SR103

TAIWAN SEMICONDUCTOR

DIODE, SCHOTTKY, 1A, 30V

DIODE, SCHOTTKY, 1A, 30V; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):1A; Forward Voltage VF Max:550mV; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.089 250+ $0.08 500+ $0.071 1000+ $0.064 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15
59M7614
SB130-E3/54

SB130-E3/54

VISHAY

DIODE, SCHOTTKY, 1A, 30V

DIODE, SCHOTTKY, 1A, 30V; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):1A; Forward Voltage VF Max:480mV; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

832

1+ $0.393 250+ $0.353 500+ $0.314 1000+ $0.284 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
Suggested Substitutes
98H0499
BAT54WT1G

BAT54WT1G

ON SEMICONDUCTOR

SCHOTTKY RECTIFIER, 200mA, 30V, SOT-323

SCHOTTKY RECTIFIER, 200mA, 30V, SOT-323; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:320mV; Reverse Recovery Time trr Max:5ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,755

1+ $0.259 10+ $0.169 100+ $0.071 1000+ $0.048

Buy
  • 6,755 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
29X5974
BAT54WT1G

BAT54WT1G

ON SEMICONDUCTOR

RECTIFIER, ULTRAFAST, 0.2A, 30V, SOT-323

RECTIFIER, ULTRAFAST, 0.2A, 30V, SOT-323; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:400mV; Operating Temperature Max:125°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.024 21000+ $0.024

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought