Low

1N4734A,113 - 

Zener Single Diode, 5.6 V, 1 W, DO-204AL, 5 %, 2 Pins, 200 °C

1N4734A,113 - Zener Single Diode, 5.6 V, 1 W, DO-204AL, 5 %, 2 Pins, 200 °C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
1N4734A,113
Newark Part No.:
75R5239
Product Range
1N47xxA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N47xxA series low voltage regulator Zener Diode designed in hermetically sealed small SOD66 (DO-41) glass package. It is suitable for low voltage stabilizers.
  • ±5% Tolerance series
  • 3.3 to 24V Nominal working voltage range

Applications

Industrial

Product Information

:
5.6V
:
1W
:
DO-204AL
:
5%
:
2Pins
:
200°C
:
1N47xxA Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

5000+ $0.041 10000+ $0.038 20000+ $0.037 30000+ $0.036 More Less

0

Each

2500+ $0.04 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,970 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$0.04 $ 0.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.30
25 + $0.198
50 + $0.141
100 + $0.083
250 + $0.074
500 + $0.066
1000 + $0.057
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.