NXP  1N4733A,113  Zener Single Diode, 5.1 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

NXP 1N4733A,113

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70R9663
  • Manufacturer Part No 1N4733A,113

Product Overview


Product Range

Back to top

Product Information


  • Zener Voltage Vz Typ 5.1V
  • Power Dissipation Pd 1W
  • Diode Case Style DO-41
  • Zener Tolerance ± 5%
  • No. of Pins 2Pins
  • Operating Temperature Max 200°C
  • Packaging Tape & Reel
  • Product Range 1N47xxA Series
  • MSL -
  • Operating Temperature Min -65 °C
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  15,000


  • 15,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/25/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.026 $0.026

Buy

Price

Quantity List Price Your Price
5000 - 9999 $0.035
10000 - 24999 $0.03
25000 - 49999 $0.028
50000+ $0.027
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75R5238
1N4733A,113

1N4733A,113

NXP

Zener Single Diode, 5.1 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

Availability:​ 1,292  

Price for: Each (Supplied on Cut Tape)

1+ $0.24 10+ $0.219 25+ $0.157 100+ $0.123 More pricing

Buy

see cut-off times

More stock available week commencing 6/20/16
Suggested Substitutes
70R9664
1N4733A,133

1N4733A,133

NXP

Diode Zener Single 5.6V 5% 1W 2-Pin DO-41 Ammo

Availability:​ 0

Price for: Each

2500+ $0.04

Buy
    More stock available week commencing 7/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought